GBPC3502W vs GBPC35-02W feature comparison

GBPC3502W Fairchild Semiconductor Corporation

Buy Now Datasheet

GBPC35-02W Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SURGE COMPONENTS INC
Part Package Code GBPC-W
Package Description GBPC-W, 4 PIN S-XUFM-W4
Pin Count 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-W4 S-XUFM-W4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 30 4

Compare GBPC3502W with alternatives

Compare GBPC35-02W with alternatives