GBPC2506W
vs
MB256W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
MICRO COMMERCIAL COMPONENTS
Part Package Code
GBPC4 28.75x28.75x11.10
Package Description
GBPC-W, 4 PIN
S-MUFM-W4
Manufacturer Package Code
160AD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Min
600 V
600 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
JESD-30 Code
S-PUFM-W4
S-MUFM-W4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
83.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
10 µA
Reverse Test Voltage
600 V
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
4
Rohs Code
No
Pin Count
4
Category CO2 Kg
8.4
Candidate List Date
2013-12-16
JESD-609 Code
e0
Compare GBPC2506W with alternatives
Compare MB256W with alternatives