GBPC2506W vs GBPC2506W-BP feature comparison

GBPC2506W Micro Commercial Components

Buy Now Datasheet

GBPC2506W-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Base Number Matches 29 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare GBPC2506W-BP with alternatives