GBPC2502W vs GBPC2502W feature comparison

GBPC2502W International Rectifier

Buy Now Datasheet

GBPC2502W onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ONSEMI
Package Description PLASTIC PACKAGE-4 GBPC-W, 4 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 420 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code GBPC4 28.75x28.75x11.10
Manufacturer Package Code 160AD
Factory Lead Time 18 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 200 V
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 83.3 W
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBPC2502W with alternatives

Compare GBPC2502W with alternatives