-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6670
|
Newark | Bridge Rectifier, 200V, 25A, Gbpc-W, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:25A, Bridge Rectifier Case Style:Gbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC2502W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.0800 | Buy Now |
DISTI #
GBPC2502W-ND
|
DigiKey | BRIDGE RECT 1P 200V 25A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3453 / $6.0100 | Buy Now |
DISTI #
GBPC2502W
|
Avnet Americas | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2502W) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3828 / $2.5516 | Buy Now |
DISTI #
512-GBPC2502W
|
Mouser Electronics | Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant | 120 |
|
$2.6900 / $5.1100 | Buy Now |
DISTI #
73928770
|
RS | Rectifier, single phase glass passivated silicon bridge, VRRM 50-400V, 25A | ON Semiconductor GBPC2502W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $6.0300 | RFQ |
|
Future Electronics | GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.6100 | Buy Now |
|
Future Electronics | GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.6100 | Buy Now |
|
Future Electronics | GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.6100 | Buy Now |
|
Onlinecomponents.com | 25 A Bridge Rectifer RoHS: Compliant | 0 |
|
$2.2100 / $2.6400 | Buy Now |
|
Rochester Electronics | GBPC2502 - Bridge Rectifier Diode, 1 Phase, 25A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 1835 |
|
$2.2200 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC2502W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC2502W
onsemi
25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | GBPC4 28.75x28.75x11.10 | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC2502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2502W | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | GBPC2502W vs GBPC2502W |
MP252-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | GBPC2502W vs MP252-BP |
MP252W | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | GBPC2502W vs MP252W |
MB252W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | GBPC2502W vs MB252W-BP |
GBPC2502W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | GBPC2502W vs GBPC2502W |
MB25-2W | Diodes Incorporated | Check for Price | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | GBPC2502W vs MB25-2W |
GBPC2502W-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk | GBPC2502W vs GBPC2502W-E4/51 |