GBPC25-06-W vs KBPC2508W feature comparison

GBPC25-06-W Taiwan Semiconductor

Buy Now Datasheet

KBPC2508W HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD HY ELECTRONIC CORP
Package Description ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 600 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-XUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 800 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 24
Reverse Current-Max 10 µA

Compare GBPC25-06-W with alternatives