GBPC25-06-W
vs
GBPC2506WPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
INTERNATIONAL RECTIFIER CORP
Package Description
ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
S-PUFM-W4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
420 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL APPROVED
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
4
Time@Peak Reflow Temperature-Max (s)
40
Compare GBPC25-06-W with alternatives
Compare GBPC2506WPBF with alternatives