GBPC1501W
vs
MB15-8W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
DIODES INC
Package Description
GBPC-W, 4 PIN
S-MUFM-W4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Description
Lite-On GBPC1501W, Bridge Rectifier, 15A 100V, 4-Pin GBPC-W
Samacsys Manufacturer
Lite-On
Samacsys Modified On
2020-03-26 16:20:21
Category CO2 Kg
8.4
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-01-13
Breakdown Voltage-Min
100 V
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
S-MUFM-W4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
255
225
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
800 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
3
Moisture Sensitivity Level
1
Compare GBPC1501W with alternatives
Compare MB15-8W with alternatives