MB15-8W vs GBPC1501W-E4/51 feature comparison

MB15-8W Diodes Incorporated

Buy Now Datasheet

GBPC1501W-E4/51 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC VISHAY SEMICONDUCTORS
Package Description S-MUFM-W4 R-PUFM-W4
Pin Count 4 4
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 800 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-MUFM-W4 S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Terminal Finish SILVER

Compare MB15-8W with alternatives

Compare GBPC1501W-E4/51 with alternatives