KBPC1510
vs
MP1510
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
LITE-ON SEMICONDUCTOR CORP
Package Description
CASE R-13, 4 PIN
S-PUFM-D4
Reach Compliance Code
unknown
unknown
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-XUFM-D4
S-PUFM-D4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
15 A
15 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
35
15
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Reference Standard
UL RECOGNIZED
Compare KBPC1510 with alternatives
Compare MP1510 with alternatives