GBPC15-01W vs KBPC3504P-G feature comparison

GBPC15-01W Sensitron Semiconductors

Buy Now Datasheet

KBPC3504P-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description R-PUFM-W4 PLASTIC, KBPC-P, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 15 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 400 V
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 1
Moisture Sensitivity Level NOT SPECIFIED

Compare GBPC15-01W with alternatives

Compare KBPC3504P-G with alternatives