GBM.500
vs
MDQ-V-1/2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME DELAY
Body Height
20 mm
32.82 mm
Body Length or Diameter
5.2 mm
6.76 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX
Pre-arcing Time-Min
30000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
2
HTS Code
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size
6.3x32mm
Terminal Finish
Nickel (Ni)
Trip Time or Delay
120 s
Compare GBM.500 with alternatives
Compare MDQ-V-1/2 with alternatives