GBM.500 vs MET.500 feature comparison

GBM.500 Conquer Electronics Co Ltd

Buy Now Datasheet

MET.500 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST SLOW
Body Height 20 mm 7.7 mm
Body Length or Diameter 5.2 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX AMMO PACK; BOX
Pre-arcing Time-Min 30000 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CCC; CSA; KTL; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare GBM.500 with alternatives

Compare MET.500 with alternatives