GBL10 vs GBL10-G feature comparison

GBL10 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

GBL10-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 4 A 4 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 21 3
Pbfree Code Yes
Rohs Code Yes
Package Description R-PSIP-T4
Pin Count 4
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PSIP-T4
Moisture Sensitivity Level 1
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBL10 with alternatives

Compare GBL10-G with alternatives