GBL10-G vs 2KBB20R feature comparison

GBL10-G Sensitron Semiconductors

Buy Now Datasheet

2KBB20R International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description R-PSIP-T4 R-PSIP-W4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LEAKAGE CURRENT IS NOT AT 25 DEG C
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PSIP-T4 R-PSIP-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 52 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A 1.9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Reverse Current-Max 0.00001 µA
Terminal Finish TIN LEAD

Compare GBL10-G with alternatives

Compare 2KBB20R with alternatives