GBK160808T-121Y-N vs MFBW1V1005-360-R feature comparison

GBK160808T-121Y-N Pulse Electronics Corporation

Buy Now Datasheet

MFBW1V1005-360-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP EATON CORP
Package Description LEAD FREE, SMD, 2 PIN
Reach Compliance Code compliant compliant
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 36 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.6 A 0.6 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare GBK160808T-121Y-N with alternatives

Compare MFBW1V1005-360-R with alternatives