MFBW1V1005-360-R vs SZ1005G300TF feature comparison

MFBW1V1005-360-R Eaton Corporation

Buy Now Datasheet

SZ1005G300TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 36 OHM Ω 30 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MFBW1V1005-360-R with alternatives

Compare SZ1005G300TF with alternatives