GBE49DHRQ-T941
vs
40-2250-154
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .073-.085
POLARIZATION POST
Body Depth
0.404 inch
0.4 inch
Body Length
2.591 inch
8.45 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
HYBRID
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
120 °C
Operating Temperature-Min
-10 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
1.1 A
2 A
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
98
256
Base Number Matches
1
1
Body Breadth
0.486 inch
Body/Shell Style
PLUG
Contact Arrangement
S216P40
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Withdrawl Force-Min
.278 N
Compare GBE49DHRQ-T941 with alternatives
Compare 40-2250-154 with alternatives