GBC30DRAS
vs
88010-3040
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.33 inch
0.248 inch
Body Depth
0.637 inch
0.085 inch
Body Length
3.875 inch
0.635 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
40 mΩ
Contact Style
BELLOWED TYPE
CENTRONIC
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-55 °C
Plating Thickness
10u inch
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
30
Base Number Matches
1
1
Board Mounting Option
FITTING NAIL
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Dielectric Withstanding Voltage
250VAC V
Durability
50 Cycles
Insertion Force-Max
1.0842 N
Insulation Resistance
1000000000 Ω
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.7912 mm
Withdrawl Force-Min
.1112 N
Compare GBC30DRAS with alternatives
Compare 88010-3040 with alternatives