88010-3040 vs GBC30DRAS-S734 feature comparison

88010-3040 Aces Electronics Co Ltd

Buy Now Datasheet

GBC30DRAS-S734 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ACES ELECTRONICS CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option FITTING NAIL
Body Breadth 0.248 inch 0.33 inch
Body Depth 0.085 inch 0.637 inch
Body Length 0.635 inch 3.875 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 30 mΩ
Contact Style CENTRONIC BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 1.0842 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0 e3
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.7912 mm
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 60
Withdrawl Force-Min .1112 N
Base Number Matches 1 1
Mounting Option 1 LOCKING
Plating Thickness 10u inch
Terminal Length 0.125 inch

Compare 88010-3040 with alternatives

Compare GBC30DRAS-S734 with alternatives