GB15AH-XA vs YB215CWCPG01-6B-HB feature comparison

GB15AH-XA NKK Switches

Buy Now Datasheet

YB215CWCPG01-6B-HB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES OF AMERICA INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer NKK Switches
Actuator Length 0.13 inch
Actuator Material POLYACETAL
Actuator Travel 1.1 mm 3 mm
Actuator Type PLUNGER PUSHBUTTON
Body Breadth 4.9 mm
Body Height 4.34 mm 24.5 mm
Body Length or Diameter 7.8 mm 18 mm
Bushing Diameter 0.157 inch
Bushing Length 0.063 inch 0.288 inch
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@28VAC
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.08 mΩ 0.1 mΩ
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 500VAC V 1000VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Illumination NON-ILLUMINATED WHITE LED
Insulation Resistance 500000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 1.7 N 1.5 N
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -30 °C -25 °C
PCB Hole Count 5
Solderability HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD Tin (Sn)
Terminal Length 0.102 inch 0.288 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type SOLDER QUICK CONNECT/SOLDER
Base Number Matches 1 1
Additional Feature STANDARD: UL
Bushing Type M16P1
Contact Timing BREAK-BEFORE-MAKE
Sealing EPOXY TERMINAL SEALED; IP65

Compare GB15AH-XA with alternatives

Compare YB215CWCPG01-6B-HB with alternatives