YB215CWCPG01-6B-HB vs GB15AP-XA feature comparison

YB215CWCPG01-6B-HB NKK Switches

Buy Now Datasheet

GB15AP-XA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Travel 3 mm 1.1 mm
Actuator Type PUSHBUTTON PLUNGER
Additional Feature STANDARD: UL
Body Height 24.5 mm 5.4 mm
Body Length or Diameter 18 mm 7 mm
Bushing Length 0.288 inch 0.063 inch
Bushing Type M16P1
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ 0.08 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 500VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Illumination WHITE LED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Force-Max 1.5 N 1.7 N
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Finish Tin (Sn) GOLD
Terminal Length 0.288 inch 0.102 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer NKK Switches
Actuator Length 0.13 inch
Actuator Material POLYACETAL
Body Breadth 4.5 mm
Bushing Diameter 0.157 inch
Center Contact Material PHOSPHOR BRONZE
Contact (AC) Max Power Rating R Load 0.4VA@28VAC
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
End Contact Material PHOSPHOR BRONZE
PCB Hole Count 5
Solderability HAND/WAVE

Compare YB215CWCPG01-6B-HB with alternatives

Compare GB15AP-XA with alternatives