GAL22V10D-20LD/883 vs 5962-8984108KX feature comparison

GAL22V10D-20LD/883 Lattice Semiconductor Corporation

Buy Now Datasheet

5962-8984108KX QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code DIP DFP
Package Description CERDIP-24 DFP,
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 31.2 MHz 50 MHz
JESD-30 Code R-GDIP-T24 R-GDFP-F24
JESD-609 Code e0
Length 31.75 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3

Compare GAL22V10D-20LD/883 with alternatives

Compare 5962-8984108KX with alternatives