GAL22V10-25LJI
vs
GAL22V10D-25QJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK
10 MACROCELLS; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
33.3 MHz
33.3 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
1
1
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
28
28
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
2
Pbfree Code
No
Samacsys Manufacturer
Lattice Semiconductor
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare GAL22V10-25LJI with alternatives
Compare GAL22V10D-25QJ with alternatives