GAL22V10-25LJI vs GAL22V10B-25QJ feature comparison

GAL22V10-25LJI Lattice Semiconductor Corporation

Buy Now Datasheet

GAL22V10B-25QJ Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 33.3 MHz 33.3 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Moisture Sensitivity Level 1 1
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 28 28
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 1
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare GAL22V10-25LJI with alternatives

Compare GAL22V10B-25QJ with alternatives