GAL16VP8B-25LJ vs AMPAL20L8ADC feature comparison

GAL16VP8B-25LJ Lattice Semiconductor Corporation

Buy Now Datasheet

AMPAL20L8ADC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ DIP,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 40 MHz
JESD-30 Code S-PQCC-J20 R-GDIP-T24
JESD-609 Code e0 e0
Length 8.9662 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 8 14
Number of I/O Lines 8 6
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 8 I/O 14 DEDICATED INPUTS, 6 I/O
Output Function MACROCELL COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8.9662 mm
Base Number Matches 1 1

Compare GAL16VP8B-25LJ with alternatives

Compare AMPAL20L8ADC with alternatives