GAL16V8-25LVC
vs
PALCE16V8H-25JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
VANTIS CORP
Package Description
PLASTIC, LCC-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
825.5
825.5
CO2e (mg)
9493.25
9493.25
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Commercial Extended: +0C to +75C
Commercial: +0C to +70C
Additional Feature
8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
37 MHz
40 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.89 mm
Number of Dedicated Inputs
8
10
Number of I/O Lines
8
8
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Organization
8 DEDICATED INPUTS, 8 I/O
10 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
Base Number Matches
3
3
Compare GAL16V8-25LVC with alternatives
Compare PALCE16V8H-25JC with alternatives