GAL16V8-25LVC
vs
PALCE16V8Q-25JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Package Description
PLASTIC, LCC-20
PLASTIC, LCC-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
37 MHz
37 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.89 mm
8.9662 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.9662 mm
Base Number Matches
3
3
Part Package Code
QLCC
Pin Count
20
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare GAL16V8-25LVC with alternatives
Compare PALCE16V8Q-25JC with alternatives