GACEX101M25V8X10.2TR13 vs 107ACA6R3M feature comparison

GACEX101M25V8X10.2TR13 Cal-Chip Electronics

Buy Now Datasheet

107ACA6R3M Illinois Capacitor Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CAL-CHIP ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description CHIP , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.0020
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ESR 2320 mΩ 4642 mΩ
Leakage Current 0.025 mA 0.0063 mA
Manufacturer Series GACEX ACA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 6.3 V
Ripple Current 130 mA 60 mA
Size Code 3933 2626
Surface Mount YES YES
Tan Delta 0.14 0.28
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Dielectric Material ALUMINUM (WET)
Number of Terminals 2

Compare GACEX101M25V8X10.2TR13 with alternatives

Compare 107ACA6R3M with alternatives