GACEX101M25V8X10.2TR13
vs
UUX1V101M1NRGS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
NICHICON CORP
Package Description
CHIP
, 4141
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8532.24.0020
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
ESR
2320 mΩ
Leakage Current
0.025 mA
0.105 mA
Manufacturer Series
GACEX
UX
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
35 V
Ripple Current
130 mA
304 mA
Size Code
3933
4141
Surface Mount
YES
YES
Tan Delta
0.14
0.12
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare GACEX101M25V8X10.2TR13 with alternatives
Compare UUX1V101M1NRGS with alternatives