GACE101M16V8X6.2TR13 vs GACEX101M25V8X10.2TR13 feature comparison

GACE101M16V8X6.2TR13 Cal-Chip Electronics

Buy Now Datasheet

GACEX101M25V8X10.2TR13 Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC CAL-CHIP ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.0020 8532.24.0020
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ESR 2660 mΩ 2320 mΩ
Leakage Current 0.016 mA 0.025 mA
Manufacturer Series GACE GACEX
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 25 V
Ripple Current 200 mA 130 mA
Size Code 3733 3933
Surface Mount YES YES
Tan Delta 0.16 0.14
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare GACE101M16V8X6.2TR13 with alternatives

Compare GACEX101M25V8X10.2TR13 with alternatives