G8P-1CTP-DC24 vs G8P-1CP-DC24 feature comparison

G8P-1CTP-DC24 OMRON Corporation

Buy Now Datasheet

G8P-1CP-DC24 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50 8536.41.00.50
Body Breadth 24 mm 24 mm
Body Height 17.4 mm 17.4 mm
Body Length or Diameter 28.5 mm 28.5 mm
Coil Current(DC)-Max 0.036 A 0.036 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 900 mW 900 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 660 Ω 660 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 20 A 20 A
Contact (DC) Max Rating R Load 20A@28VDC 20A@28VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension 28.5mm x 24mm x 17.4mm 28.5mm x 24mm x 17.4mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Surface Mount NO NO
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare G8P-1CTP-DC24 with alternatives

Compare G8P-1CP-DC24 with alternatives