G8P-1CP-DC24
vs
1415539-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.50
Body Breadth
24 mm
12.7 mm
Body Height
17.4 mm
15.7 mm
Body Length or Diameter
28.5 mm
29 mm
Coil Current(DC)-Max
0.036 A
Coil Operate Voltage(DC)
18 V
Coil Power
900 mW
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
660 Ω
1440 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
16 A
Contact Current(DC)-Max
20 A
16 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
250 V
400 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
70 °C
Physical Dimension
28.5mm x 24mm x 17.4mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER/QUICK CONNECT
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Packing Method
BOX; TUBE
Relay Form
1 FORM C
Weight
14 g
Compare G8P-1CP-DC24 with alternatives
Compare 1415539-5 with alternatives