G8P-1C4TP24VDC
vs
G8P-1C2T-F24VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.41.00.50
|
Body Breadth |
|
27.7 mm
|
Body Height |
|
28.3 mm
|
Body Length or Diameter |
|
31.5 mm
|
Coil Current(DC)-Max |
|
0.036 A
|
Coil Operate Voltage(DC) |
|
18 V
|
Coil Power |
|
900 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
660 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
20A@250VAC
|
Contact Current(AC)-Max |
|
20 A
|
Contact Current(DC)-Max |
|
20 A
|
Contact (DC) Max Rating R Load |
|
20A@28VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Mounting Feature |
|
PANEL MOUNT
|
Operate Time |
|
15 ms
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Physical Dimension |
|
31.5mm x 27.7mm x 28.3mm
|
Reference Standard |
|
CSA; UL
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPDT
|
Release Time |
|
10 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
QUICK CONNECT
|
|
|
|
Compare G8P-1C4TP24VDC with alternatives
Compare G8P-1C2T-F24VDC with alternatives