G8P-1C2T-F24VDC
vs
1415539-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Body Breadth |
27.7 mm
|
12.7 mm
|
Body Height |
28.3 mm
|
15.7 mm
|
Body Length or Diameter |
31.5 mm
|
29 mm
|
Coil Current(DC)-Max |
0.036 A
|
|
Coil Operate Voltage(DC) |
18 V
|
|
Coil Power |
900 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
|
Coil Resistance |
660 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
|
Contact Current(AC)-Max |
20 A
|
16 A
|
Contact Current(DC)-Max |
20 A
|
16 A
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
400 V
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
70 °C
|
Physical Dimension |
31.5mm x 27.7mm x 28.3mm
|
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
End Contact Material |
|
SILVER NICKEL
|
Packing Method |
|
BOX; TUBE
|
Relay Form |
|
1 FORM C
|
Weight |
|
14 g
|
|
|
|
Compare G8P-1C2T-F24VDC with alternatives
Compare 1415539-5 with alternatives