G8P-1C4TP-DC5
vs
RTC14005F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.50
Body Breadth
27.5 mm
12.7 mm
Body Height
28.3 mm
15.7 mm
Body Length or Diameter
31.9 mm
29 mm
Coil Current(DC)-Max
0.185 A
0.08 A
Coil Operate Voltage(DC)
3.75 V
3.5 V
Coil Power
900 mW
400 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
27 Ω
62 Ω
Coil Voltage(DC)-Max
5 V
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Physical Dimension
31.9mm x 27.5mm x 28.3mm
29mm X 12.7mm X 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
6 ms
Surface Mount
NO
NO
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
2
Sealing
IMMERSION CLEANABLE CASE
Compare G8P-1C4TP-DC5 with alternatives
Compare RTC14005F with alternatives