RTC14005F vs G2RL-14-E-DC5 feature comparison

RTC14005F TE Connectivity / Elcon Power Connectors

Buy Now Datasheet

G2RL-14-E-DC5 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS ELCON OMRON ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.08 A 0.08 A
Coil Operate Voltage(DC) 3.5 V 3.5 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 0.5 V 0.5 V
Coil Resistance 62 Ω 62.5 Ω
Coil Voltage(DC)-Max 5 V 5 V
Coil/Input Supply Type DC DC
Contact/Output Supply Type DC AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 29mm X 12.7mm X 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 5 ms
Sealing IMMERSION CLEANABLE CASE
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Coil Voltage-Nom 5 V
Contact (AC) Max Rating R Load 16A@440VAC
Contact Current(AC)-Max 16 A
Contact Current(DC)-Max 16 A
Contact (DC) Max Power Rating R Load 384W@5VDC
Contact (DC) Max Rating R Load 16A@300VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 440 V
Contact Voltage(DC)-Max 300 V
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 1800 Cycle(s)
End Contact Material Silver Tin Oxide
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Manufacturer Series G2RL
Number of Terminals 8
PCB Hole Count 8
Packing Method TUBE
Relay Form 1 FORM C
Terminal Finish NOT SPECIFIED
Terminal Length 0.003 inch
Weight 12 g

Compare G2RL-14-E-DC5 with alternatives