G8P-1C2T-F24VDC
vs
1-1393239-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.50
|
|
Body Breadth |
27.7 mm
|
12.7 mm
|
Body Height |
28.3 mm
|
15.7 mm
|
Body Length or Diameter |
31.5 mm
|
29 mm
|
Coil Current(DC)-Max |
0.036 A
|
0.017 A
|
Coil Operate Voltage(DC) |
18 V
|
16.8 V
|
Coil Power |
900 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
660 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
12A@400VAC
|
Contact Current(AC)-Max |
20 A
|
12 A
|
Contact Current(DC)-Max |
20 A
|
12 A
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
400 V
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
6000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
8 ms
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Physical Dimension |
31.5mm x 27.7mm x 28.3mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL
|
BEAB; CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Coil Voltage-Nom |
|
24 V
|
Contact (AC) Max Power Rating R Load |
|
3000VA@400VAC
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
End Contact Material |
|
SILVER NICKEL
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
5
|
Packing Method |
|
BOX; TUBE
|
Relay Form |
|
1 FORM C
|
Sealing |
|
RT2
|
Terminal Length |
|
0.003599187198374397 inch
|
Weight |
|
14 g
|
|
|
|
Compare G8P-1C2T-F24VDC with alternatives
Compare 1-1393239-3 with alternatives