G809A208631 vs 803-99-0086-20-001000 feature comparison

G809A208631 Amphenol Corporation

Buy Now Datasheet

803-99-0086-20-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 86 86
UL Flammability Code 94V-0
Base Number Matches 13 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Material NOT SPECIFIED

Compare G809A208631 with alternatives

Compare 803-99-0086-20-001000 with alternatives