G809A208631
vs
833-13-086-10-001000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
MILL-MAX MFG CORP
Reach Compliance Code
unknown
compliant
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
TIN LEAD (100) OVER NICKEL (50)
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
86
86
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.90.40.00
Contact Material
NOT SPECIFIED
Compare G809A208631 with alternatives
Compare 833-13-086-10-001000 with alternatives