G6A-474P-ST20-US-DC12
vs
MR62-48KSR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Body Breadth |
10.1 mm
|
9.8 mm
|
Body Height |
8.4 mm
|
11.4 mm
|
Body Length or Diameter |
35.4 mm
|
20.2 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.011 A
|
Coil Operate Voltage(DC) |
8.4 V
|
38.4 V
|
Coil Power |
200 mW
|
550 mW
|
Coil Release Voltage(DC) |
1.2 V
|
2.6 V
|
Coil Resistance |
720 Ω
|
4200 Ω
|
Coil Voltage(DC)-Max |
12 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.6A@125VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
0.6 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
2A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
7.5 ms
|
3.5 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
35.4mm X 10.1mm X 8.4mm
|
20.2mm X 9.8mm X 11.4mm
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5.5 ms
|
2 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Electrical Life |
|
1000000 Cycle(s)
|
Packing Method |
|
TUBE
|
|
|
|
Compare G6A-474P-ST20-US-DC12 with alternatives
Compare MR62-48KSR with alternatives