MR62-48KSR
vs
G6A-234P-ST15-US-DC48
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Body Breadth |
9.8 mm
|
10.1 mm
|
Body Height |
11.4 mm
|
8.4 mm
|
Body Length or Diameter |
20.2 mm
|
20.2 mm
|
Coil Current(DC)-Max |
0.011 A
|
0.003 A
|
Coil Operate Voltage(DC) |
38.4 V
|
38.4 V
|
Coil Power |
550 mW
|
150 mW
|
Coil Release Voltage(DC) |
2.6 V
|
4.8 V
|
Coil Resistance |
4200 Ω
|
15000 Ω
|
Coil Voltage(DC)-Max |
48 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
.6A@125VAC
|
Contact Current(AC)-Max |
2 A
|
0.6 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
220 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
1000000 Cycle(s)
|
100000000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
3.5 ms
|
5.5 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
20.2mm X 9.8mm X 11.4mm
|
20.2mm X 10.1mm X 8.4mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
3.5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Coil Voltage-Nom |
|
48 V
|
Contact (AC) Max Power Rating R Load |
|
125VA@250VAC
|
Contact (DC) Max Power Rating R Load |
|
60W@220VDC
|
Contact Resistance |
|
50 mΩ
|
End Contact Material |
|
Silver Palladium
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Reference Standard |
|
CSA; UL
|
Relay Form |
|
2 FORM C
|
Terminal Length |
|
0.002999745999491999 inch
|
|
|
|
Compare MR62-48KSR with alternatives
Compare G6A-234P-ST15-US-DC48 with alternatives