G6A-234P-ST40-US-DC48
vs
MR62-24SRY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
WORLD PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.49.00.50
Body Breadth
10.1 mm
9.8 mm
Body Height
8.4 mm
11.4 mm
Body Length or Diameter
20.2 mm
20.2 mm
Coil Current(DC)-Max
0.008 A
0.017 A
Coil Operate Voltage(DC)
33.6 V
16.8 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
4.8 V
1.3 V
Coil Resistance
5760 Ω
1440 Ω
Coil Voltage(DC)-Max
48 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.6A@125VAC
2A@250VAC
Contact Current(AC)-Max
0.6 A
2 A
Contact Current(DC)-Max
1 A
2 A
Contact (DC) Max Rating R Load
1A@30VDC
2A@220VDC
Contact Voltage(AC)-Max
125 V
250 V
Contact Voltage(DC)-Max
30 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
5.5 ms
2.5 ms
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
20.2mm X 10.1mm X 8.4mm
20.2mm X 9.8mm X 11.4mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3.5 ms
2 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Rohs Code
Yes
Electrical Life
1000000 Cycle(s)
Packing Method
TUBE
Compare G6A-234P-ST40-US-DC48 with alternatives
Compare MR62-24SRY with alternatives