G65SC102PI-6 vs EF68A09JMB/C feature comparison

G65SC102PI-6 California Micro Devices

Buy Now Datasheet

EF68A09JMB/C Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 6 MHz 1.5 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.72 mm
Speed 6 MHz 1.5 MHz
Supply Current-Max 24 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare G65SC102PI-6 with alternatives

Compare EF68A09JMB/C with alternatives