G5LE-1A4-DC24 vs G5LE-1A-E-DC24 feature comparison

G5LE-1A4-DC24 OMRON Corporation

Buy Now Datasheet

G5LE-1A-E-DC24 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks 14 Weeks
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Base Number Matches 1 1
Body Breadth 16.5 mm
Body Height 19 mm
Body Length or Diameter 22.5 mm
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 18 V
Coil Power 400 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 1440 Ω
Coil Voltage(DC)-Max 24 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 16A@250VAC
Contact Current(AC)-Max 16 A
Contact Voltage(AC)-Max 250 V
Contact/Output Supply Type AC
Electrical Life 36000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT
Operate Time 10.6 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Physical Dimension 22.5mm x 16.5mm x 19mm
Reference Standard CSA; UL; VDE
Relay Action MOMENTARY
Relay Function SPST
Release Time 12.2 ms
Surface Mount NO
Termination Type SOLDER

Compare G5LE-1A4-DC24 with alternatives

Compare G5LE-1A-E-DC24 with alternatives