G5LE-1A-E-DC24 vs G5LE-1A-ASI-DC24 feature comparison

G5LE-1A-E-DC24 OMRON Corporation

Buy Now Datasheet

G5LE-1A-ASI-DC24 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks
Body Breadth 16.5 mm 16.5 mm
Body Height 19 mm 19 mm
Body Length or Diameter 22.5 mm 22.5 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@250VAC 10A@250VAC
Contact Current(AC)-Max 16 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Contact/Output Supply Type AC AC/DC
Electrical Life 36000 Cycle(s) 36000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operate Time 10.6 ms 10.6 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TRAY TRAY
Physical Dimension 22.5mm x 16.5mm x 19mm 22.5mm x 16.5mm x 19mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 12.2 ms 12.2 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
HTS Code 8536.41.00.20
Contact Current(DC)-Max 8 A
Contact (DC) Max Rating R Load 8A@30VDC
Contact Voltage(DC)-Max 30 V

Compare G5LE-1A-E-DC24 with alternatives

Compare G5LE-1A-ASI-DC24 with alternatives