G5LE-1A4-DC12
vs
G5LE-1-ACD-DC12
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
16.5 mm
|
|
Body Height |
19 mm
|
|
Body Length or Diameter |
22.5 mm
|
|
Coil Current(DC)-Max |
0.033 A
|
|
Coil Operate Voltage(DC) |
9 V
|
|
Coil Power |
400 mW
|
|
Coil Release Voltage(DC) |
1.2 V
|
|
Coil Resistance |
360 Ω
|
|
Coil Voltage(DC)-Max |
20.4 V
|
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
8 A
|
|
Contact (DC) Max Rating R Load |
8A@30VDC
|
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
Silver Alloy
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Terminals |
4
|
|
Operate Time |
10 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Packing Method |
TRAY
|
|
Physical Dimension |
22.5mm x 16.5mm x 19mm
|
|
Reference Standard |
CSA; UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM A
|
|
Relay Function |
SPST
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
|
Surface Mount |
NO
|
|
Terminal Length |
0.003500127000254001 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G5LE-1A4-DC12 with alternatives
Compare G5LE-1-ACD-DC12 with alternatives