G5LE-1-ACD-DC12 vs G5LE-1A4DC12 feature comparison

G5LE-1-ACD-DC12 OMRON Corporation

Buy Now Datasheet

G5LE-1A4DC12 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Base Number Matches 1 1
Package Description ROHS COMPLIANT
HTS Code 8536.41.00.20
Body Breadth 16.5 mm
Body Height 19 mm
Body Length or Diameter 22.5 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 9 V
Coil Power 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 360 Ω
Coil Voltage(DC)-Max 20.4 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 8 A
Contact (DC) Max Rating R Load 8A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Alloy
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 10 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Physical Dimension 22.5mm x 16.5mm x 19mm
Reference Standard CSA; UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Release Time 5 ms
Surface Mount NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER

Compare G5LE-1-ACD-DC12 with alternatives

Compare G5LE-1A4DC12 with alternatives