G43AB104M vs G43DTB104 feature comparison

G43AB104M Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

G43DTB104 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TOKYO COSMOS ELECTRIC CO LTD
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.5 mm 2.5 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 4.5 mm 4.5 mm
Packing Method Bulk TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 210 deg
Size Code 2018 2018
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape HOOK L BEND
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.40.80.50

Compare G43AB104M with alternatives

Compare G43DTB104 with alternatives