G43DTB104 vs G43DT1B104 feature comparison

G43DTB104 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

G43DT1B104 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TOKYO COSMOS ELECTRIC CO LTD
Package Description CHIP ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular
Ganging Number 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.5 mm
Package Length 5 mm
Package Style SMT
Package Width 4.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg
Size Code 2018
Surface Mount YES YES
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Shape L BEND HOOK
Tolerance 20% 20%
Working Voltage 200 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Resistance 100000 Ω

Compare G43DTB104 with alternatives

Compare G43DT1B104 with alternatives